
1948800000 | |
|---|---|
DigiKey Part Number | 1948800000-ND |
Manufacturer | |
Manufacturer Product Number | 1948800000 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 270° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.555" (14.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 76,53800 Kč | 765,38 Kč |
| 25 | 67,08440 Kč | 1 677,11 Kč |
| 50 | 61,22180 Kč | 3 061,09 Kč |
| 120 | 55,27550 Kč | 6 633,06 Kč |
| 360 | 49,77808 Kč | 17 920,11 Kč |
| 600 | 47,83345 Kč | 28 700,07 Kč |
| 1 080 | 45,98620 Kč | 49 665,10 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |

















