1948080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1948080000
1948080000
1948080000

1948080000

DigiKey Part Number
281-6003-ND
Manufacturer
Manufacturer Product Number
1948080000
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
23A
Voltage - IEC
400 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.555" (14.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,07000 Kč310,07 Kč
10220,64600 Kč2 206,46 Kč
25195,95040 Kč4 898,76 Kč
50181,12680 Kč9 056,34 Kč
100169,18730 Kč16 918,73 Kč
250157,09108 Kč39 272,77 Kč
500150,19132 Kč75 095,66 Kč
1 000144,81916 Kč144 819,16 Kč
Unit Price without VAT:310,07000 Kč
Unit Price with VAT:375,18470 Kč