



1948070000 | |
|---|---|
DigiKey Part Number | 281-6002-ND |
Manufacturer | |
Manufacturer Product Number | 1948070000 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 90° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 Kč | 291,87 Kč |
| 10 | 207,50200 Kč | 2 075,02 Kč |
| 36 | 176,29000 Kč | 6 346,44 Kč |
| 72 | 163,67653 Kč | 11 784,71 Kč |
| 108 | 157,48889 Kč | 17 008,80 Kč |
| 252 | 146,98099 Kč | 37 039,21 Kč |
| 504 | 140,41371 Kč | 70 768,51 Kč |
| 1 008 | 135,29753 Kč | 136 379,91 Kč |
| Unit Price without VAT: | 291,87000 Kč |
|---|---|
| Unit Price with VAT: | 353,16270 Kč |















