
1948050000 | |
|---|---|
DigiKey Part Number | 1948050000-ND |
Manufacturer | |
Manufacturer Product Number | 1948050000 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 90° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,12000 Kč | 227,12 Kč |
| 10 | 161,23400 Kč | 1 612,34 Kč |
| 48 | 131,82854 Kč | 6 327,77 Kč |
| 96 | 122,53260 Kč | 11 763,13 Kč |
| 144 | 117,97840 Kč | 16 988,89 Kč |
| 288 | 111,49510 Kč | 32 110,59 Kč |
| 528 | 106,97292 Kč | 56 481,70 Kč |
| 1 008 | 103,11762 Kč | 103 942,56 Kč |
| Unit Price without VAT: | 227,12000 Kč |
|---|---|
| Unit Price with VAT: | 274,81520 Kč |















