



1946250000 | |
|---|---|
DigiKey Part Number | 281-8610-ND |
Manufacturer | |
Manufacturer Product Number | 1946250000 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 225° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 225° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.617" (15.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 Kč | 87,90 Kč |
| 10 | 62,53200 Kč | 625,32 Kč |
| 25 | 54,71640 Kč | 1 367,91 Kč |
| 50 | 49,84200 Kč | 2 492,10 Kč |
| 100 | 45,80930 Kč | 4 580,93 Kč |
| 250 | 41,61916 Kč | 10 404,79 Kč |
| 500 | 39,18124 Kč | 19 590,62 Kč |
| 1 000 | 37,25883 Kč | 37 258,83 Kč |
| 5 000 | 34,27339 Kč | 171 366,95 Kč |
| Unit Price without VAT: | 87,90000 Kč |
|---|---|
| Unit Price with VAT: | 106,35900 Kč |


















