



1946240000 | |
|---|---|
DigiKey Part Number | 1946240000-ND |
Manufacturer | |
Manufacturer Product Number | 1946240000 |
Description | ZDU 2.5-2/3AN YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 21 A | |
Voltage - IEC | 550V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 53,77600 Kč | 537,76 Kč |
| 25 | 47,00200 Kč | 1 175,05 Kč |
| 50 | 42,73940 Kč | 2 136,97 Kč |
| 100 | 39,19490 Kč | 3 919,49 Kč |
| 250 | 35,49752 Kč | 8 874,38 Kč |
| 500 | 33,34020 Kč | 16 670,10 Kč |
| 1 000 | 31,63454 Kč | 31 634,54 Kč |
| 5 000 | 28,97867 Kč | 144 893,35 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


