
1944590000 | |
|---|---|
DigiKey Part Number | 1944590000-ND |
Manufacturer | |
Manufacturer Product Number | 1944590000 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 7 A |
Manufacturer Weidmüller | Voltage - UL 150 V |
Series | Wire Gauge or Range - AWG 18-28 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Ingress Protection IP20 |
Number of Levels 2 | Wire Strip Length 7mm |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.618" (15.70mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 202,07678 Kč | 35 161,36 Kč |
| Unit Price without VAT: | 202,07678 Kč |
|---|---|
| Unit Price with VAT: | 244,51290 Kč |

















