



1944490000 | |
|---|---|
DigiKey Part Number | 1944490000-ND |
Manufacturer | |
Manufacturer Product Number | 1944490000 |
Description | TERM BLOCK PLUG 18POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 18 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,31000 Kč | 524,31 Kč |
| 18 | 349,45722 Kč | 6 290,23 Kč |
| 36 | 323,61361 Kč | 11 650,09 Kč |
| 54 | 310,90537 Kč | 16 788,89 Kč |
| 108 | 292,74556 Kč | 31 616,52 Kč |
| 252 | 275,69317 Kč | 69 474,68 Kč |
| 504 | 265,10982 Kč | 133 615,35 Kč |
| Unit Price without VAT: | 524,31000 Kč |
|---|---|
| Unit Price with VAT: | 634,41510 Kč |












