



1944370000 | |
|---|---|
DigiKey Part Number | 1944370000-ND |
Manufacturer | |
Manufacturer Product Number | 1944370000 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 23A | |
Voltage - IEC | 400 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,39000 Kč | 165,39 Kč |
| 10 | 117,25200 Kč | 1 172,52 Kč |
| 25 | 103,27520 Kč | 2 581,88 Kč |
| 50 | 94,72660 Kč | 4 736,33 Kč |
| 100 | 87,75890 Kč | 8 775,89 Kč |
| 250 | 80,61792 Kč | 20 154,48 Kč |
| 500 | 76,50942 Kč | 38 254,71 Kč |
| 1 000 | 73,29202 Kč | 73 292,02 Kč |
| Unit Price without VAT: | 165,39000 Kč |
|---|---|
| Unit Price with VAT: | 200,12190 Kč |















