



1944270000 | |
|---|---|
DigiKey Part Number | 1944270000-ND |
Manufacturer | |
Manufacturer Product Number | 1944270000 |
Description | TERM BLOCK PLUG 20POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,41000 Kč | 572,41 Kč |
| 12 | 401,70917 Kč | 4 820,51 Kč |
| 36 | 354,58028 Kč | 12 764,89 Kč |
| 60 | 337,59533 Kč | 20 255,72 Kč |
| 108 | 321,30241 Kč | 34 700,66 Kč |
| 252 | 302,94615 Kč | 76 342,43 Kč |
| 504 | 291,56222 Kč | 146 947,36 Kč |
| Unit Price without VAT: | 572,41000 Kč |
|---|---|
| Unit Price with VAT: | 692,61610 Kč |













