



1944230000 | |
|---|---|
DigiKey Part Number | 1944230000-ND |
Manufacturer | |
Manufacturer Product Number | 1944230000 |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,08000 Kč | 473,08 Kč |
| 18 | 314,27000 Kč | 5 656,86 Kč |
| 36 | 290,60639 Kč | 10 461,83 Kč |
| 54 | 278,95074 Kč | 15 063,34 Kč |
| 108 | 262,27861 Kč | 28 326,09 Kč |
| 252 | 246,59817 Kč | 62 142,74 Kč |
| 504 | 236,85411 Kč | 119 374,47 Kč |
| Unit Price without VAT: | 473,08000 Kč |
|---|---|
| Unit Price with VAT: | 572,42680 Kč |















