5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1944120000
1944120000
1944120000

1944120000

DigiKey Part Number
1944120000-ND
Manufacturer
Manufacturer Product Number
1944120000
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
20 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Features
Mating Flange, Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
23A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.632" (16.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,90000 Kč182,90 Kč
10129,61700 Kč1 296,17 Kč
48105,42458 Kč5 060,38 Kč
9697,70802 Kč9 379,97 Kč
14493,91785 Kč13 524,17 Kč
28888,50771 Kč25 490,22 Kč
52884,72468 Kč44 734,63 Kč
1 00881,49328 Kč82 145,23 Kč
Manufacturers Standard Package
Unit Price without VAT:182,90000 Kč
Unit Price with VAT:221,30900 Kč