



1943880000 | |
|---|---|
DigiKey Part Number | 281-7802-ND |
Manufacturer | |
Manufacturer Product Number | 1943880000 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 23A | |
Voltage - IEC | 400 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,46000 Kč | 232,46 Kč |
| 10 | 164,93200 Kč | 1 649,32 Kč |
| 25 | 145,90160 Kč | 3 647,54 Kč |
| 50 | 134,38260 Kč | 6 719,13 Kč |
| 100 | 125,05920 Kč | 12 505,92 Kč |
| 250 | 115,56652 Kč | 28 891,63 Kč |
| 500 | 110,13112 Kč | 55 065,56 Kč |
| 1 000 | 105,88931 Kč | 105 889,31 Kč |
| Unit Price without VAT: | 232,46000 Kč |
|---|---|
| Unit Price with VAT: | 281,27660 Kč |
















