5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1943840000
1943840000

1943840000

DigiKey Part Number
281-2623-ND
Manufacturer
Manufacturer Product Number
1943840000
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
20 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
23A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.632" (16.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Factory Stock: 1 944
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1164,41000 Kč164,41 Kč
10116,62300 Kč1 166,23 Kč
25102,68040 Kč2 567,01 Kč
7290,29722 Kč6 501,40 Kč
14484,08097 Kč12 107,66 Kč
28879,12017 Kč22 786,61 Kč
50475,88861 Kč38 247,86 Kč
1 00872,67787 Kč73 259,29 Kč
Manufacturers Standard Package
Unit Price without VAT:164,41000 Kč
Unit Price with VAT:198,93610 Kč