
1942940000 | |
|---|---|
DigiKey Part Number | 1942940000-ND |
Manufacturer | |
Manufacturer Product Number | 1942940000 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,68000 Kč | 146,68 Kč |
| 10 | 104,05100 Kč | 1 040,51 Kč |
| 25 | 91,52960 Kč | 2 288,24 Kč |
| 50 | 83,83980 Kč | 4 191,99 Kč |
| 100 | 77,55230 Kč | 7 755,23 Kč |
| 250 | 71,09576 Kč | 17 773,94 Kč |
| 500 | 67,37316 Kč | 33 686,58 Kč |
| 1 000 | 64,45449 Kč | 64 454,49 Kč |
| Unit Price without VAT: | 146,68000 Kč |
|---|---|
| Unit Price with VAT: | 177,48280 Kč |


















