
1937980100 | |
---|---|
DigiKey Part Number | 281-1937980100-ND |
Manufacturer | |
Manufacturer Product Number | 1937980100 |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 333,49000 Kč | 333,49 Kč |
10 | 283,37100 Kč | 2 833,71 Kč |
25 | 265,63240 Kč | 6 640,81 Kč |
50 | 252,95120 Kč | 12 647,56 Kč |
100 | 240,88230 Kč | 24 088,23 Kč |
250 | 225,81304 Kč | 56 453,26 Kč |
500 | 215,04558 Kč | 107 522,79 Kč |
1 000 | 204,79660 Kč | 204 796,60 Kč |
Unit Price without VAT: | 333,49000 Kč |
---|---|
Unit Price with VAT: | 403,52290 Kč |