
1937560000 | |
|---|---|
DigiKey Part Number | 1937560000-ND |
Manufacturer | |
Manufacturer Product Number | 1937560000 |
Description | CONN TERM BLK STRN REL GRAY 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Omnimate BV and SV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Omnimate BV and SV Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 83,14320 Kč | 4 157,16 Kč |
| Unit Price without VAT: | 83,14320 Kč |
|---|---|
| Unit Price with VAT: | 100,60327 Kč |











