Similar

1937380000 | |
|---|---|
DigiKey Part Number | 281-7304-ND |
Manufacturer | |
Manufacturer Product Number | 1937380000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Category | Panel Thickness 0.039 ~ 0.236" (1.0 ~ 6.0mm) |
Manufacturer Weidmüller | Positions Per Level 1 |
Series | Panel Mount Type 2 Piece |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 230 A |
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Wire Gauge 4/0-4 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Color Gray |
Width 0.984" (25.00mm) | Number of Levels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1937400000 | Weidmüller | 20 | 281-7306-ND | 1 206,34000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 865,62200 Kč | 8 656,22 Kč |
| Unit Price without VAT: | 865,62200 Kč |
|---|---|
| Unit Price with VAT: | 1 047,40262 Kč |







