1937140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1937140000

DigiKey Part Number
281-7302-ND
Manufacturer
Manufacturer Product Number
1937140000
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.984" (25.00mm)
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
230 A
Wire Gauge
4/0-4 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1905,27000 Kč905,27 Kč
10657,69800 Kč6 576,98 Kč
25594,47720 Kč14 861,93 Kč
50557,47600 Kč27 873,80 Kč
100528,18740 Kč52 818,74 Kč
250498,96116 Kč124 740,29 Kč
Manufacturers Standard Package
Unit Price without VAT:905,27000 Kč
Unit Price with VAT:1 095,37670 Kč