
1936570000 | |
|---|---|
DigiKey Part Number | 281-8585-ND |
Manufacturer | |
Manufacturer Product Number | 1936570000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 30 A | |
Wire Gauge | 10-30 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,87000 Kč | 307,87 Kč |
| 10 | 219,04800 Kč | 2 190,48 Kč |
| 25 | 194,56040 Kč | 4 864,01 Kč |
| 50 | 179,84620 Kč | 8 992,31 Kč |
| 100 | 167,99810 Kč | 16 799,81 Kč |
| 250 | 155,99336 Kč | 38 998,34 Kč |
| 500 | 149,14822 Kč | 74 574,11 Kč |
| 1 000 | 143,81865 Kč | 143 818,65 Kč |
| Unit Price without VAT: | 307,87000 Kč |
|---|---|
| Unit Price with VAT: | 372,52270 Kč |





