1936560000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1936560000

DigiKey Part Number
281-8584-ND
Manufacturer
Manufacturer Product Number
1936560000
Description
TERM BLK 1POS GREEN/YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
0.319" (8.10mm)
Panel Thickness
0.098 ~ 0.236" (2.5 ~ 6.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Wire Gauge
10-30 AWG
Color
Green, Yellow
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50183,80020 Kč9 190,01 Kč
Manufacturers Standard Package
Unit Price without VAT:183,80020 Kč
Unit Price with VAT:222,39824 Kč