1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1936540000

DigiKey Part Number
281-8583-ND
Manufacturer
Manufacturer Product Number
1936540000
Description
TERM BLK 1POS GREEN/YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
0.319" (8.10mm)
Panel Thickness
0.098 ~ 0.236" (2.5 ~ 6.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Wire Gauge
10-30 AWG
Color
Green, Yellow
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
10141,94600 Kč1 419,46 Kč
25125,29920 Kč3 132,48 Kč
50115,18660 Kč5 759,33 Kč
100106,97010 Kč10 697,01 Kč
25098,58140 Kč24 645,35 Kč
50093,76740 Kč46 883,70 Kč
1 00090,00499 Kč90 004,99 Kč
Manufacturers Standard Package
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč