Connector Spacer For Omnimate Power WGK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1936450000

DigiKey Part Number
281-8580-ND
Manufacturer
Manufacturer Product Number
1936450000
Description
CONN TERM BLK SPACER GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Spacer For Omnimate Power WGK Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Spacer
Number of Positions
-
For Use With/Related Products
Omnimate Power WGK Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,47800 Kč184,78 Kč
2516,08440 Kč402,11 Kč
5014,51380 Kč725,69 Kč
10013,16780 Kč1 316,78 Kč
25011,72024 Kč2 930,06 Kč
50010,85470 Kč5 427,35 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč