



1934250000 | |
|---|---|
DigiKey Part Number | 281-4888-ND |
Manufacturer | |
Manufacturer Product Number | 1934250000 |
Description | LL 5.08/02/90 3.2SN OR BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1934250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 39,30000 Kč | 393,00 Kč |
| 25 | 34,28640 Kč | 857,16 Kč |
| 50 | 31,09920 Kč | 1 554,96 Kč |
| 100 | 28,42380 Kč | 2 842,38 Kč |
| 250 | 25,61112 Kč | 6 402,78 Kč |
| 500 | 23,95954 Kč | 11 979,77 Kč |
| 1 000 | 22,64854 Kč | 22 648,54 Kč |
| 5 000 | 20,59806 Kč | 102 990,30 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |


