



1933780000 | |
|---|---|
DigiKey Part Number | 281-4884-ND |
Manufacturer | |
Manufacturer Product Number | 1933780000 |
Description | CONN TERM BLK GROUND 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-30 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 5.1mm |
Manufacturer Weidmüller | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 153,13800 Kč | 1 531,38 Kč |
| 25 | 135,28600 Kč | 3 382,15 Kč |
| 50 | 124,44680 Kč | 6 222,34 Kč |
| 100 | 115,65700 Kč | 11 565,70 Kč |
| 250 | 106,69000 Kč | 26 672,50 Kč |
| 500 | 101,54842 Kč | 50 774,21 Kč |
| 1 000 | 97,53235 Kč | 97 532,35 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |













