Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-30 AWG
1933760000
1933760000

1933760000

DigiKey Part Number
1933760000-ND
Manufacturer
Manufacturer Product Number
1933760000
Description
CONN TERM BLK GROUND 12-30AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,83000 Kč147,83 Kč
10104,80100 Kč1 048,01 Kč
2592,18960 Kč2 304,74 Kč
5084,43720 Kč4 221,86 Kč
10078,10420 Kč7 810,42 Kč
25071,59900 Kč17 899,75 Kč
50067,84790 Kč33 923,95 Kč
1 00064,90713 Kč64 907,13 Kč
Manufacturers Standard Package
Unit Price without VAT:147,83000 Kč
Unit Price with VAT:178,87430 Kč