



1933720000 | |
|---|---|
DigiKey Part Number | 1933720000-ND |
Manufacturer | |
Manufacturer Product Number | 1933720000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 46,99400 Kč | 469,94 Kč |
| 25 | 41,02160 Kč | 1 025,54 Kč |
| 50 | 37,25880 Kč | 1 862,94 Kč |
| 100 | 34,11550 Kč | 3 411,55 Kč |
| 250 | 30,82508 Kč | 7 706,27 Kč |
| 500 | 28,89912 Kč | 14 449,56 Kč |
| 1 000 | 27,37425 Kč | 27 374,25 Kč |
| 5 000 | 24,99484 Kč | 124 974,20 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |











