



1933710000 | |
|---|---|
DigiKey Part Number | 1933710000-ND |
Manufacturer | |
Manufacturer Product Number | 1933710000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 36,03800 Kč | 360,38 Kč |
| 25 | 31,41520 Kč | 785,38 Kč |
| 50 | 28,47220 Kč | 1 423,61 Kč |
| 100 | 25,99680 Kč | 2 599,68 Kč |
| 250 | 23,38992 Kč | 5 847,48 Kč |
| 500 | 21,85580 Kč | 10 927,90 Kč |
| 1 000 | 20,63700 Kč | 20 637,00 Kč |
| 5 000 | 18,72726 Kč | 93 636,30 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |





















