
| 1932190000 | |
|---|---|
| DigiKey Part Number | 1932190000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1932190000 | 
| Description | TERM BLOCK PLUG 3POS 7.62MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Blade Pins | |
| Number of Positions | 3 | |
| Positions Per Level | 3 | |
| Number of Levels | 1 | |
| Pitch | 0.300" (7.62mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 41A | |
| Voltage - IEC | 1 kV | |
| Current - UL | 42 A | |
| Voltage - UL | 600 V | |
| Wire Gauge or Range - AWG | 8-24 AWG | |
| Wire Gauge or Range - mm² | 0.2-6mm² | |
| Color | Black | |
| Operating Temperature | -50°C ~ 125°C | |
| Contact Mating Finish | Tin | |
| Features | Latch Lock, Mating Flange | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | M3 | |
| Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
| Wire Strip Length | 12mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon, Glass Filled | |
| Contact Tail Length | - | |
| Insulation Height | 0.909" (23.09mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 250,71000 Kč | 250,71 Kč | 
| 10 | 177,99500 Kč | 1 779,95 Kč | 
| 25 | 157,62640 Kč | 3 940,66 Kč | 
| 50 | 145,32580 Kč | 7 266,29 Kč | 
| 100 | 135,38260 Kč | 13 538,26 Kč | 
| 250 | 125,27044 Kč | 31 317,61 Kč | 
| 500 | 119,48802 Kč | 59 744,01 Kč | 
| 1 000 | 114,97812 Kč | 114 978,12 Kč | 
| Unit Price without VAT: | 250,71000 Kč | 
|---|---|
| Unit Price with VAT: | 303,35910 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                























 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic