
1931670000 | |
|---|---|
DigiKey Part Number | 1931670000-ND |
Manufacturer | |
Manufacturer Product Number | 1931670000 |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 42 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 41A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 0.909" (23.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,40000 Kč | 458,40 Kč |
| 10 | 327,78600 Kč | 3 277,86 Kč |
| 25 | 292,81120 Kč | 7 320,28 Kč |
| 50 | 272,01820 Kč | 13 600,91 Kč |
| 100 | 255,37980 Kč | 25 537,98 Kč |
| 250 | 238,62364 Kč | 59 655,91 Kč |
| 500 | 229,11102 Kč | 114 555,51 Kč |
| Unit Price without VAT: | 458,40000 Kč |
|---|---|
| Unit Price with VAT: | 554,66400 Kč |
















