1931640000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Weidmüller
In Stock: 99
Unit Price: 290,49000 Kč
Datasheet
4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1931640000

DigiKey Part Number
1931640000-ND
Manufacturer
Manufacturer Product Number
1931640000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Blade Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
42 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Color
Black
Operating Temperature
-50°C ~ 125°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.909" (23.09mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,75000 Kč323,75 Kč
10230,51900 Kč2 305,19 Kč
25204,84160 Kč5 121,04 Kč
50189,45420 Kč9 472,71 Kč
100177,06840 Kč17 706,84 Kč
250164,52848 Kč41 132,12 Kč
500157,37948 Kč78 689,74 Kč
1 000151,81660 Kč151 816,60 Kč
Manufacturers Standard Package
Unit Price without VAT:323,75000 Kč
Unit Price with VAT:391,73750 Kč