



1931380000 | |
|---|---|
DigiKey Part Number | 281-5979-ND |
Manufacturer | |
Manufacturer Product Number | 1931380000 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 40.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Pins | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating and Mounting Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 108,65700 Kč | 1 086,57 Kč |
| 48 | 88,01896 Kč | 4 224,91 Kč |
| 96 | 81,39073 Kč | 7 813,51 Kč |
| 144 | 78,12556 Kč | 11 250,08 Kč |
| 288 | 73,45552 Kč | 21 155,19 Kč |
| 528 | 70,18311 Kč | 37 056,68 Kč |
| 1 008 | 67,38313 Kč | 67 922,20 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |
















