1931270000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1931270000

DigiKey Part Number
1931270000-ND
Manufacturer
Manufacturer Product Number
1931270000
Description
TERM BLOCK HDR 3POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Blade Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
90°, Right Angle, Under Board
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
40.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 130°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.449" (11.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1080,39000 Kč803,90 Kč
2570,50920 Kč1 762,73 Kč
5064,38780 Kč3 219,39 Kč
10059,35470 Kč5 935,47 Kč
25054,15408 Kč13 538,52 Kč
50051,14266 Kč25 571,33 Kč
1 00048,77453 Kč48 774,53 Kč
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč