
1930530000 | |
|---|---|
DigiKey Part Number | 1930530000-ND |
Manufacturer | |
Manufacturer Product Number | 1930530000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1930530000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 40.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Pins | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating and Mounting Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,37000 Kč | 267,37 Kč |
| 10 | 189,86800 Kč | 1 898,68 Kč |
| 30 | 164,53600 Kč | 4 936,08 Kč |
| 60 | 152,18600 Kč | 9 131,16 Kč |
| 120 | 142,24667 Kč | 17 069,60 Kč |
| 270 | 133,18478 Kč | 35 959,89 Kč |
| 510 | 127,66755 Kč | 65 110,45 Kč |
| 1 020 | 122,93070 Kč | 125 389,31 Kč |
| Unit Price without VAT: | 267,37000 Kč |
|---|---|
| Unit Price with VAT: | 323,51770 Kč |
















