
1930310000 | |
|---|---|
DigiKey Part Number | 1930310000-ND |
Manufacturer | |
Manufacturer Product Number | 1930310000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 41A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 40.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Blade Pins | Operating Temperature -50°C ~ 130°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,06000 Kč | 250,06 Kč |
| 10 | 177,48000 Kč | 1 774,80 Kč |
| 36 | 150,32750 Kč | 5 411,79 Kč |
| 72 | 139,30028 Kč | 10 029,62 Kč |
| 108 | 133,88074 Kč | 14 459,12 Kč |
| 252 | 124,65548 Kč | 31 413,18 Kč |
| 504 | 118,87925 Kč | 59 915,14 Kč |
| 1 008 | 114,37359 Kč | 115 288,58 Kč |
| Unit Price without VAT: | 250,06000 Kč |
|---|---|
| Unit Price with VAT: | 302,57260 Kč |
















