
1929960000 | |
|---|---|
DigiKey Part Number | 1929960000-ND |
Manufacturer | |
Manufacturer Product Number | 1929960000 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 40.5 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 41A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 0.909" (23.09mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1930080000 | Weidmüller | 25 | 1930080000W-ND | 331,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,04000 Kč | 313,04 Kč |
| 10 | 222,71600 Kč | 2 227,16 Kč |
| 25 | 197,79360 Kč | 4 944,84 Kč |
| 50 | 182,82760 Kč | 9 141,38 Kč |
| 100 | 170,77110 Kč | 17 077,11 Kč |
| 250 | 158,55768 Kč | 39 639,42 Kč |
| 500 | 151,59154 Kč | 75 795,77 Kč |
| 1 000 | 146,16786 Kč | 146 167,86 Kč |
| Unit Price without VAT: | 313,04000 Kč |
|---|---|
| Unit Price with VAT: | 378,77840 Kč |
















