
1929860000 | |
|---|---|
DigiKey Part Number | 1929860000-ND |
Manufacturer | |
Manufacturer Product Number | 1929860000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 40.5 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Mating Flange, Strain Relief |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Screw Size M3 |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 12mm |
Current - IEC 41A | Contact Material Copper Alloy |
Voltage - IEC 1 kV | Housing Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,10000 Kč | 412,10 Kč |
| 24 | 263,70042 Kč | 6 328,81 Kč |
| 48 | 244,47417 Kč | 11 734,76 Kč |
| 72 | 235,03278 Kč | 16 922,36 Kč |
| 120 | 224,79967 Kč | 26 975,96 Kč |
| 264 | 212,13758 Kč | 56 004,32 Kč |
| 504 | 204,09300 Kč | 102 862,87 Kč |
| 1 008 | 197,33627 Kč | 198 914,96 Kč |
| Unit Price without VAT: | 412,10000 Kč |
|---|---|
| Unit Price with VAT: | 498,64100 Kč |

















