6 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1929780000
1929780000

1929780000

DigiKey Part Number
1929780000-ND
Manufacturer
Manufacturer Product Number
1929780000
Description
TERM BLOCK PLUG 6POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
600 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
8-24 AWG
Series
Wire Gauge or Range - mm²
0.2-6mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 125°C
Type
Plug, Blade Sockets
Contact Mating Finish
Tin
Number of Positions
6
Features
Mating Flange
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.300" (7.62mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
12mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
41A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
1 kV
Insulation Height
0.909" (23.09mm)
Current - UL
40.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,16000 Kč389,16 Kč
10277,62800 Kč2 776,28 Kč
25247,37120 Kč6 184,28 Kč
50229,30200 Kč11 465,10 Kč
100214,80960 Kč21 480,96 Kč
250200,17360 Kč50 043,40 Kč
500191,85016 Kč95 925,08 Kč
1 000185,38183 Kč185 381,83 Kč
Manufacturers Standard Package
Unit Price without VAT:389,16000 Kč
Unit Price with VAT:470,88360 Kč