
1929650000 | |
|---|---|
DigiKey Part Number | 1929650000-ND |
Manufacturer | |
Manufacturer Product Number | 1929650000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 8-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Type Plug, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 41A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 1.010" (25.65mm) |
Current - UL 40.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,34000 Kč | 276,34 Kč |
| 10 | 196,29200 Kč | 1 962,92 Kč |
| 25 | 174,00160 Kč | 4 350,04 Kč |
| 50 | 160,57900 Kč | 8 028,95 Kč |
| 100 | 149,74040 Kč | 14 974,04 Kč |
| 300 | 136,93027 Kč | 41 079,08 Kč |
| 500 | 132,44870 Kč | 66 224,35 Kč |
| 1 000 | 127,54890 Kč | 127 548,90 Kč |
| Unit Price without VAT: | 276,34000 Kč |
|---|---|
| Unit Price with VAT: | 334,37140 Kč |

















