
1929550000 | |
|---|---|
DigiKey Part Number | 1929550000-ND |
Manufacturer | |
Manufacturer Product Number | 1929550000 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle, Under Board | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,53000 Kč | 304,53 Kč |
| 10 | 216,63200 Kč | 2 166,32 Kč |
| 25 | 192,37760 Kč | 4 809,44 Kč |
| 50 | 177,80480 Kč | 8 890,24 Kč |
| 100 | 166,06720 Kč | 16 606,72 Kč |
| 250 | 154,17284 Kč | 38 543,21 Kč |
| 500 | 147,38850 Kč | 73 694,25 Kč |
| 1 000 | 142,10622 Kč | 142 106,22 Kč |
| Unit Price without VAT: | 304,53000 Kč |
|---|---|
| Unit Price with VAT: | 368,48130 Kč |
















