
1929440000 | |
|---|---|
DigiKey Part Number | 1929440000-ND |
Manufacturer | |
Manufacturer Product Number | 1929440000 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 35 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating and Mounting Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,76000 Kč | 325,76 Kč |
| 10 | 231,78800 Kč | 2 317,88 Kč |
| 25 | 205,96880 Kč | 5 149,22 Kč |
| 50 | 190,48160 Kč | 9 524,08 Kč |
| 100 | 178,01840 Kč | 17 801,84 Kč |
| 250 | 165,39664 Kč | 41 349,16 Kč |
| 500 | 158,20148 Kč | 79 100,74 Kč |
| 1 000 | 152,60240 Kč | 152 602,40 Kč |
| Unit Price without VAT: | 325,76000 Kč |
|---|---|
| Unit Price with VAT: | 394,16960 Kč |
















