
1929320000 | |
|---|---|
DigiKey Part Number | 1929320000-ND |
Manufacturer | |
Manufacturer Product Number | 1929320000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 41A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Blade Sockets | Operating Temperature -50°C ~ 130°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,93000 Kč | 251,93 Kč |
| 10 | 178,87800 Kč | 1 788,78 Kč |
| 25 | 158,36840 Kč | 3 959,21 Kč |
| 50 | 145,97600 Kč | 7 298,80 Kč |
| 100 | 135,95490 Kč | 13 595,49 Kč |
| 300 | 124,09023 Kč | 37 227,07 Kč |
| 500 | 119,93498 Kč | 59 967,49 Kč |
| 1 000 | 115,38785 Kč | 115 387,85 Kč |
| Unit Price without VAT: | 251,93000 Kč |
|---|---|
| Unit Price with VAT: | 304,83530 Kč |
















