
1928770000 | |
|---|---|
DigiKey Part Number | 1928770000-ND |
Manufacturer | |
Manufacturer Product Number | 1928770000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 42 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 1.102" (27.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 10 | 277,99300 Kč | 2 779,93 Kč |
| 25 | 247,66720 Kč | 6 191,68 Kč |
| 50 | 229,56280 Kč | 11 478,14 Kč |
| 100 | 215,03630 Kč | 21 503,63 Kč |
| 250 | 200,36796 Kč | 50 091,99 Kč |
| 500 | 192,02504 Kč | 96 012,52 Kč |
| 1 000 | 185,54064 Kč | 185 540,64 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |
















