
1928750000 | |
|---|---|
DigiKey Part Number | 1928750000-ND |
Manufacturer | |
Manufacturer Product Number | 1928750000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 42 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating and Mounting Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 1.102" (27.99mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,12000 Kč | 271,12 Kč |
| 10 | 192,66300 Kč | 1 926,63 Kč |
| 25 | 170,75640 Kč | 4 268,91 Kč |
| 50 | 157,54660 Kč | 7 877,33 Kč |
| 100 | 146,87690 Kč | 14 687,69 Kč |
| 300 | 134,26077 Kč | 40 278,23 Kč |
| 500 | 129,84550 Kč | 64 922,75 Kč |
| 1 000 | 125,01809 Kč | 125 018,09 Kč |
| Unit Price without VAT: | 271,12000 Kč |
|---|---|
| Unit Price with VAT: | 328,05520 Kč |
















