
1928730000 | |
|---|---|
DigiKey Part Number | 1928730000-ND |
Manufacturer | |
Manufacturer Product Number | 1928730000 |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 42 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating and Mounting Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 1.102" (27.99mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,04000 Kč | 157,04 Kč |
| 10 | 111,38900 Kč | 1 113,89 Kč |
| 25 | 98,02080 Kč | 2 450,52 Kč |
| 50 | 89,83720 Kč | 4 491,86 Kč |
| 100 | 83,14880 Kč | 8 314,88 Kč |
| 300 | 75,15420 Kč | 22 546,26 Kč |
| 500 | 72,33396 Kč | 36 166,98 Kč |
| 1 000 | 69,23651 Kč | 69 236,51 Kč |
| Unit Price without VAT: | 157,04000 Kč |
|---|---|
| Unit Price with VAT: | 190,01840 Kč |
















