
1928660000 | |
|---|---|
DigiKey Part Number | 1928660000-ND |
Manufacturer | |
Manufacturer Product Number | 1928660000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 41A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 42 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Blade Sockets | Operating Temperature -50°C ~ 130°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 1.102" (27.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,59000 Kč | 360,59 Kč |
| 10 | 256,91900 Kč | 2 569,19 Kč |
| 25 | 228,64320 Kč | 5 716,08 Kč |
| 50 | 211,73340 Kč | 10 586,67 Kč |
| 100 | 198,14600 Kč | 19 814,60 Kč |
| 250 | 184,41184 Kč | 46 102,96 Kč |
| 500 | 176,59186 Kč | 88 295,93 Kč |
| 1 000 | 170,51290 Kč | 170 512,90 Kč |
| Unit Price without VAT: | 360,59000 Kč |
|---|---|
| Unit Price with VAT: | 436,31390 Kč |
















