
1927160150 | |
|---|---|
DigiKey Part Number | 1927160150-ND |
Manufacturer | |
Manufacturer Product Number | 1927160150 |
Description | CIRC CBL 4POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,59000 Kč | 376,59 Kč |
| 10 | 320,08000 Kč | 3 200,80 Kč |
| 25 | 300,03920 Kč | 7 500,98 Kč |
| 50 | 285,72040 Kč | 14 286,02 Kč |
| 100 | 272,08840 Kč | 27 208,84 Kč |
| 250 | 255,06740 Kč | 63 766,85 Kč |
| 500 | 242,90796 Kč | 121 453,98 Kč |
| Unit Price without VAT: | 376,59000 Kč |
|---|---|
| Unit Price with VAT: | 455,67390 Kč |

