


| 1925340300 | |
|---|---|
| DigiKey Part Number | 281-7239-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1925340300 | 
| Description | CBL 3POS RCPT TO PLUG RA 9.84' | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Receptacle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 3 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | A | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Plug, Right Angle | |
| 2nd Connector Gender | Female Sockets | |
| 2nd Connector Number of Positions | 3 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M12 | |
| 2nd Connector Orientation | A | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 9.84' (3.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyvinyl Chloride (PVC) | |
| Color | Black | |
| Shielding | Unshielded | |
| Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 552,19000 Kč | 552,19 Kč | 
| 10 | 469,23800 Kč | 4 692,38 Kč | 
| 25 | 439,84720 Kč | 10 996,18 Kč | 
| 50 | 418,86220 Kč | 20 943,11 Kč | 
| 100 | 398,88220 Kč | 39 888,22 Kč | 
| 250 | 373,93624 Kč | 93 484,06 Kč | 
| 500 | 356,11342 Kč | 178 056,71 Kč | 
| Unit Price without VAT: | 552,19000 Kč | 
|---|---|
| Unit Price with VAT: | 668,14990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic