1924660000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1924660000
1924660000
1924660000

1924660000

DigiKey Part Number
1924660000-ND
Manufacturer
Manufacturer Product Number
1924660000
Description
TERM BLOCK PLUG 6POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
78.3A
Voltage - IEC
1 kV
Current - UL
60 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-22 AWG
Wire Gauge or Range - mm²
0.2-16mm²
Color
Black
Operating Temperature
-50°C ~ 130°C
Contact Mating Finish
Silver
Features
Latch Lock, Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M4
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
1.205" (30.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,12000 Kč540,12 Kč
10387,56300 Kč3 875,63 Kč
25347,23600 Kč8 680,90 Kč
50323,37320 Kč16 168,66 Kč
100304,33880 Kč30 433,88 Kč
250285,22020 Kč71 305,05 Kč
500274,38900 Kč137 194,50 Kč
Unit Price without VAT:540,12000 Kč
Unit Price with VAT:653,54520 Kč