



1924510000 | |
|---|---|
DigiKey Part Number | 281-3773-ND |
Manufacturer | |
Manufacturer Product Number | 1924510000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 6 | Color Beige |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 153,26400 Kč | 1 532,64 Kč |
| 25 | 135,40360 Kč | 3 385,09 Kč |
| 50 | 124,56020 Kč | 6 228,01 Kč |
| 100 | 115,76200 Kč | 11 576,20 Kč |
| 250 | 106,78744 Kč | 26 696,86 Kč |
| 500 | 101,64292 Kč | 50 821,46 Kč |
| 1 000 | 97,62348 Kč | 97 623,48 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |









